Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )



Item no.: 1195728 - 62 
Part number: MS2-100
EAN: 754082054368
€ 709,00
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
up to 10 % / up to € 70,90
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 709,00* ---
5 687,73* 3% = 21,27
10 666,46* 6% = 42,54
50 638,10* 10% = 70,90

Microscanner2 Cable Verifier

Technical data

  • Twisted-pair: UTP, FTP, SSTP 8-pin modular jack accepts 8-pin modular (RJ45) and 4-pin modular (RJ11) plugs: Coax
  • F-connector for 75 Ω, 50 Ω, 93 Ω cables
  • Cable Tests: Length (460 m or 1500 ft. with resolution to 0.3 m or 1 ft.), wiremap to TIA-568A/B standards, remote ID locators; displays results on one screen
  • Tone Generator: IntelliTone digital tone: [500 KHz]; analog tones: [400Hz, 1KHz]
  • PoE Detection: Solicits and detects the presence of 802.3af compatible PoE (Power over Ethernet) devices
  • Ethernet Port Test: Advertised speed of 802.3 Ethernet ports (10/100/1000)
  • Power Source: Battery type: 2 AA batteries
  • Dimensions: 3 in x 6.4” x 1.4 in (7.6 cm x 16.3 cm x 3.6 cm)
  • Weight: 363 g
  • Calibration: User-configurable NVP for twisted pair and coax; determines actual NVP with known length of cable.

Weight 0.7 kg
Width 18 cm
Height 15 cm
Length 28 cm

Highlights & details

  • Verifies voice/data/video cable and services
  • Revolutionary user interface

Description

Streamline verification testing
The MicroScanner2 Cable Verifier presents a revolutionary change in voice, data, and video cable testing. It starts by taking results from what was four different test modes and displaying them all at once – graphical wiremap, pair lengths, distance to fault, cable ID, and far end device. What’s more, its integrated RJ11, RJ45, and coax cable test ports support virtually any type of low-voltage cable testing with no need for awkward adapters. The end result is reduced test time and technician error. That makes high-quality installations more efficient than ever.

Rule out service problems fast
Today’s communications technicians have a lot more problems to deal with than just the cabling. They have to rule out a whole host of potential cable and service issues before determining the cause of a connection problem. Is there telephone voltage? What’s the polarity? Is there an Ethernet switch at the far end? Is PoE available? MicroScanner2 acknowledges this, giving technicians high power vision to verify today’s most common voice, data, and video services. That means faster, more comprehensive troubleshooting.

Features

  • Graphical wiremap, length, cable ID, and distance to fault displayed on one screen
  • Tests all common media types including RJ11, RJ45, Coax, with no need for adapters
  • Trace virtually any cable or wire pair with IntelliTone digital and analog toning
  • Verifies today’s media services, including 10/100/1000 Ethernet, POTS, and PoE
  • Rugged Housing
  • large, backlit LCD makes results crystal clear whether in bright sunshine or in a dark closet.

Included in delivery

  • MicroScanner2 Cable Verifier with main wiremap adapter
  • Multi-language Getting Started Guide
  • User CD
  • Batteries
  • Carry pouch.


Here are other items made by FLUKE NETWORKS. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty