Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 121641 - 62 
Part number: EX470A
EAN: 4016138346183
€ 170,00
Quantity discount

incl. VAT, ex. delivery
Variants Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 34,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 170,00* ---
5 164,90* 3% = 5,10
10 161,50* 5% = 8,50
50 153,00* 10% = 17,00
100 136,00* 20% = 34,00

Digital Multimeter True RMS EX470A

Technical data

  • Temperature (K type): -20 to +750 ° C • Temperature (IR): -50 to +270 ° C • IR optics 08:01
  • IR degree of emission 0.95 Fixed
  • Duty cycle: 0.1 - 99%

Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 40 MΩ
Reading range - capacity 0.01 nF -100 µF
Frequency reading range 0.001 Hz -10 MHz
Temperature -20 to +750 °C
DC resistance 7.5 MΩ
AC resistance 7.5 MΩ
Basic accuracy 0.3 %
Measurement type True RMS
Frequency range 50 Hz - 1 kHz Hz
Interfaces none
Power supply (details) 9 Vdc
Height 187 mm
Width 81 mm
Weight 342 g
Calibrated to Manufacturer's standards (no certificate)
Reading category CAT III 600 V
Voltage metering AC/DC
Current reading AC/DC
Type EX470
Display Digital
Display (counts) 4000
Category Handheld multimeter

Highlights & details

  • Contact-free IR-temperature measurement with optics 8:1
  • True RMS AC measuring method
  • K-type thermometer
  • Capacity, frequency, duty cycle and relative measurements
  • Automatic range selection

Description

The multimeter EX-430 is robust and reliable. An affordable true RMS measuring device with backlit display and manual range selection.

Features

  • Standard measurement ranges V, A, Ω, diode, continuity, hold
  • Manual range selection (manual range)
  • Temperature measurement via K-type sensor ·IR temperature measurement. Warning when the measurement lines are connected incorrectly.

Included in delivery

  • Test leads
  • Carrying strap
  • Protective holster with test lead holder
  • Wire temperature sensor
  • 1 battery (9 V block)
  • Manual.

Accompanying wire thermo-sensor for -20 to +250 °C


Here are other items made by EXTECH. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty