Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 1227482 - 62 
Part number: 1227482
EAN: 4016138923964
€ 16,99

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Door and window alarm

Technical data

Power supply (LOV) battery-powered
T 9 mm
Height 85 mm
Width 46 mm
Category Door/window alarm
Weight 30 g
Component Door/window alarm
Features incl. number code
Sound pressure 100 dB
Operating voltage 4.5 Vdc

Highlights & details

  • Volume of the alarm sound: 100 dB
  • Battery operation

Description

The Renkforce door and window alarm is the ideal surveillance device to protect your home. When the door or the window is opened, a magnetic contact triggers the alarm, and the device emits an audible alarm.
The time between the activation of the magnetic contact and the alarm can be adjusted (0, 10 or 20 seconds).
In addition the alarm can be stopped at an early stage by entering a 4-digit password (changeable). The product is powered by batteries.

Included in delivery

  • Door/window alarm
  • Magnet
  • 3 coin cells (type "LR44")
  • Operating instructions.


Other customers also searched for:

Renkforce, 1227482

Here are other items made by RENKFORCE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty