Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Extended to 17.12.2017. Only valid at conrad.com. Vouchers cannot be combined.

Shopping
cart ( 0 )



Item no.: 123491 - 62 
Part number: MF-50
EAN: 4016138676990
€ 90,99
Quantity discount
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
up to 3 % / up to € 2,73
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 90,99* ---
10 88,26* 3% = 2,73

Voltcraft MF-50 Moisture Meter

Technical data

  • Measuring depth: 19 mm
  • Resolution: 0.1%

Power supply (details) 3 Micro battries (AAA)
Weight 188 g
Reading accuracy - wood moisture 0.1 Digit
Reading accuracy - building moisture 0.1 Digit
Reading range - wood moisture 0.0 - 100.0 Digit
Category Moisture meter
Wood moisture reading accuracy ± 0.1 %
Width 63 mm
Length 176 mm
Height 29 mm
Calibrated to Manufacturer's standards (no certificate)
Moisture reading range (max.) (misc.) 100 %
Wood moisture reading range (min.) 0 % vol
Wood moisture reading range (max.) 100 % vol
Building moisture reading range (min.) 0 % vol
Moisture reading range (min) (misc.) 0 %
Building moisture reading range 0.0 - 100.0 Digit
Building moisture reading range (max.) 100 % vol
Building moisture reading accuracy ± 0.1 %
Measurement type Non-invasive

Highlights & details

  • Acoustical and visual moisture rating
  • Adjustable MIN-/MAX-Function with audible alarm

Description

Capacitive material moisture meter with direct humidity display in percent. The device is suitable for all kinds of building materials. With the adjustable MIN-/MAX-function the MF-50 allows a quick and effective measurement of wall or floor surfaces without having to pay attention to the display.

Features

  • Dual LCD display with backlight
  • Adjustable MIN-/MAX-Function
  • Audible alarm
  • Robust housing with soft rubber protection
  • Display of humidity index of construction materials such as plaster, concrete, wood
  • Automatic shutdown
  • Battery level indicator

Included in delivery

  • 3 micro batteries (AAA)
  • User manual


Warranty for Voltcraft products

Terms of guarantee

Here are other items made by VOLTCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty