Pcs
Trusted Shops customer Reviews
4.52/5.00

USB Fan for FREE!*

You save 11,99 €

*Valid for all orders over £49,99 until 22.07.2018. Only valid at conrad.com. Vouchers can not be combined.

Shopping
cart ( 0 )



Item no.: 123590 - 62 
Part number: 20991069
EAN: 3831063410690
€ 615,00
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
up to 8 % / up to € 49,20
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 615,00* ---
5 590,40* 4% = 24,60
10 565,80* 8% = 49,20

Wire and voltage finder Line Tracer MI 2093

Technical data

  • Transmission frequency: 10.6 kHz/0,6kHz
  • Detection depth up to 2m.

Optical display Yes
Acoustic signal Yes
Weight 140 g
Weight (transmitter) 280 g
Length 210 mm
Width 45 mm
Height 45 mm

Highlights & details

  • Can be used in the set or individually
  • For conductor with and without current

Description

Universal test set for searching for hidden cables and wires under the plaster in walls, floors and ground or for locating a wire in a cable strand. Easy localisation of fuses, sockets, short-circuits or interruptions. The Line Tracer supports you in solving the problems in electrical systems, telecommunication and computer networks. The set comprises of a transmission unit (T10K) and a receiver unit (R10K). The signal fed can be followed with the receiver.

Features

  • Reversible capacitive or inductive sensor for following electrical or magnetic fields ·

Included in delivery

  • Transmitter T10K
  • Receiver R10K
  • 2 test leads á 1.5m
  • Test lead with measuring resistance á 1.5m
  • Selective feeler tip
  • 2 test probes
  • 2 alligator clips
  • Pouch
  • Batteries
  • User manual.


Here are other items made by METREL. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty