Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )

Image Similar


Item no.: 123949 - 62 
Part number: FK 500.
EAN: 4045761139541
€ 320,00
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
up to 20 % / up to € 64,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 320,00* ---
5 310,40* 3% = 9,60
10 304,00* 5% = 16,00
50 288,00* 10% = 32,00
100 256,00* 20% = 64,00

Sauter Digital Force Gauge

Technical data

Power supply (details) 9 Vdc
Weight 600 g
Width 84 mm
Length 195 mm
Calibrated to Manufacturer's standards (no certificate)
Force reading range (max.) 500 N
Category Force gauge
Height 35 mm
Reading frequency 1000 Hz
Force reading range 500 N (max.)

Highlights & details

  • Location-dependent switch display
  • Robust Push/Pull Force Gauge for simple measurement
  • Data Sampling Rate: 1000 Hz.
  • Accuracy: 0.5 % of Capacity
  • Overload Protection 200 % of full scale

Description

The simple operation and the display position-dependent switching feature proves this standard device. Ideal for all applications where no logging must be done through an interface. For tensile and compressive forces with peak function.

Features

  • Peak-hold mode
  • Display in N, lb, kg, oz
  • Tara functional
  • backlighting
  • Adaptable to benches
  • Overload protection 200% of Max • 1,000 readings per second
  • Optional battery operation (6) x AA
  • power supply operation.

Included in delivery

  • 5 Standard Attachment
  • Extension rod 90 mm
  • Power supply
  • Operating instructions.


Here are other items made by SAUTER. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty