Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 1267623 - 62 
Part number: C11CE36402
EAN: 8715946540115
€ 90,99
You save € 11,00
€ 79,99
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
WorkForce WF-2630WF
Inkjet multifunction printer with WiFi

Technical data

Category Inkjet multifunction printer
Functions Printer, Fax, Copier, Scanner
Print resolution 5760 x 1440 dpi
Print speed (black/white) 9 p/min
Print speed (colour) 4.7 p/min
Paper size (max.) A4
No. of feeders 1
Paper volume 100 Sheets
Paper load (tray 1) 100 sheet
1200 x 2400 dpi
Paper load (multi-purpose feeder) 30 sheet
Document feed 30 sheet
Interfaces USB, WiFi 802.11 b/g/n
Display 5,6 cm Mono-LCD
Features Individual tanks, Monochrome display, ADF, Wi-Fi Direct Print, WLAN-compatible
Related consumables Epson Ink Cartridge
T162140 Black
T162240 Cyan
T162340 Magenta
T162440 Yellow
Multipack T162640
Optional with higher capacity:
T163140 Black
T163240 Cyan
T163340 Magenta
T163440 Yellow
Multipack T163640
Type Colour
Width 392 mm
Height 221 mm
T 377 mm
Colour Black
Weight 5.8 kg
Printing technology Inkjet
Print from CD/DVD No
Print from memory card No
Duplex unit No
Single tank Yes
Fax mode Yes
Print from camera No
Network No
Document feeder Yes
WiFi Yes
Suitable for Text document printing (B/W), Text document printing (colour)

Highlights & details

  • 4-in-1: Scan, copy, print and fax
  • Wi-Fi & Wi-Fi Direct: Print wirelessly wherever you are
  • Save money with individual inks: Only replace the colour used
  • Easy to use: 30-page automatic document feeder
  • Clear navigation: 5.6cm back-lit mono LCD scree

Description

Convenient
A 30-page automatic document feeder for multi-page 1200dpi scanning, copying and faxing offers the ultimate in convenience. Wi-Fi, Wi-Fi Direct ensure flexible connectivity.

Low running costs
The WF-2630WF uses Epson's 16 series inks, which are available in a choice of standard or XL cartridges sizes to suit your specific printing needs. XL inks can help you to reduce your printing costs by up to 25%2. The use of individual ink cartridges means only the colour used will need to be replaced, further reducing costs.

Mobile printing
Epson Connect compatibility offers useful features like scan-to-cloud, email print and the Epson iPrint app3. The WF-2630WF is also compatible with Apple AirPrint4 and Google Cloud print, letting you print seamlessly from smartphones and tablets.

Easy to use
Automatic Wi-Fi set-up1 helps make connection a breeze, while a 5.6cm back-lit mono LCD screen makes navigation quick and simple.

Included in delivery

  • Software (CD)
  • Individual Ink Cartridges
  • Main unit
  • Power cable
  • Quick Start Guide
  • Driver an utilities (CD)
  • User Manual (CD)

System requirements

  • Windows® XP SP3, MacOS X 10.6.8. or higher

Printer cable not included in the delivery!
Please order separately!


Here are other items made by EPSON. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty