Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 1274868 - 62 
Part number: LM-101D
EAN: 4016138937954
€ 21,99
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
Wireless Smoke Detector RF101

Technical data

  • Sending/reception frequency: 433 MHz
  • Range: up to 40 m
  • Interlinkage of up to 15 detectors

SPL 85 dB
Content 1 pc(s)
(Ø) 125 mm
Category Wireless smoke detector
Weight, information per unit
Certification EN14604
Height 48 mm
Features network-compatible
Weight 340 g
Power supply (LOV) battery-powered

Highlights & details

  • Interlinkage of smoke detectors possible
  • Functional test
  • "Low battery" alert

Description

The wireless smoke detector is used for the early detection of smoke formation in private living rooms and bedrooms, and as soon as smoke is detected it emits a loud alert warning the residents early on.
Several wireless smoke detectors of the same type can be interlinked via the built-in radio transmitter/receiver. If one of the wireless smoke detectors sets off the alarm due to smoke development, all other wireless smoke detectors will give alarm.

Features

  • Complies with the requirements of EN14604.

Included in delivery

  • Wireless smoke detector
  • 1x 9 V block battery
  • 3x battery of type AA/Mignon
  • Operating instructions.


Here are other items made by RENKFORCE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty