Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 1284215 - 62 
Part number: 172946001
EAN: 2050002832923
€ 8,99
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 1,80
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 8,99* ---
5 8,72* 3% = 0,27
10 8,54* 5% = 0,45
50 8,09* 10% = 0,90
100 7,19* 20% = 1,80

LED driver;

Technical data

  • Housing: TO 263-7 EP

Type 172946001
Operating voltage 4.5 - 60 V
Min. temperature -40 °C
Max. temperature 125 °C
Max. output current 450 mA
Output voltage (min.) 4.5 V
Length 9.85 mm
Category LED controller
Min. operating voltage 4.5 V
Output voltage (max.) 60 V
Output current (min.) 300 mA
RoHS-compliant Yes
Height 4.57 mm
Width 10.16 mm
Max. operating voltage 60 V

Description

This LED driver of the MagI³C-series from Würth Elektronik has been specially designed for LED applications aligned and offers with a fixed output current of 450 mA and an output voltage range of 4.5V-60V the conditions necessary for a variety of LED Designs.

This text is machine translated.


Here are other items made by WÜRTH ELEKTRONIK. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty