Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 126.05
5
3% = € 3.78
€ 122.27
10
5% = € 6.30
€ 119.75
50
10% = € 12.60
€ 113.45
100
20% = € 25.21
€ 100.84
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 126.05 / piece)
€ 126.05
plus VAT.
Highlights & Details
The ultimate development board for wearable and Internet of Things
- Open source high-performance board
- Arduino ™ Pin-Out
- GSM, GPRS, Wi-Fi, Bluetooth ® BR/EDR/BLE, GPS, audio codec
Technical specifications
- Product type
PCB design board
- MC layout
ARM7
- Series
ARM7EJ-S™
- Technology
32-bit MCU
- Tool type
Development kit
Documents & Downloads
Datasheet
Datasheet 1295555 Seeed Studio 102030002 PCB design board LinkIt ONE ARM7EJ-S™
Datasheet 1295555 Seeed Studio 102030002 PCB design board LinkIt ONE ARM7EJ-S™
User & Safety Instructions
User & Safety Instructions 1295555 Seeed Studio 102030002 PCB design board LinkIt ONE ARM7EJ-S™
Information
Information 1295555 Seeed Studio 102030002 PCB design board LinkIt ONE ARM7EJ-S™
Description
The LinkIt ONE development board is an open source high performance-Board. It is based on the world's leading wearable SoC Processor Aster MT 2502 of MediaTek and offers together with the chipset for high-performance Wi-Fi (SoC MediaTek MT 5931) and GPS (SoC MediaTek MT 3332) a well-equipped development board. The LinkIt ONE is a co-product of seeed studio and MediaTek and uses the knowledge of both companies in the areas of open hardware and the
Industry-leading reference design of wearable/IoT products to allow this powerful development board on the market. All-in One-Features-including ARM7 EJ-STM, GSM, GPRS, Wi-Fi, Bluetooth ® BR/EDR/BLE, GPS, audio codec and SD card connector on a
Development board. Pin-Out comparable with Arduino ™ UNO, including digital IO, analog IO, PWM, I2C, SPI, UART and power supply.
MediaTek provides the SDK plug-in LinkIt for Arduino ™ ready for the developer allows, Sketch in Arduino ™ IDE with compatible APIs to develop.
This text is machine translated.
Industry-leading reference design of wearable/IoT products to allow this powerful development board on the market. All-in One-Features-including ARM7 EJ-STM, GSM, GPRS, Wi-Fi, Bluetooth ® BR/EDR/BLE, GPS, audio codec and SD card connector on a
Development board. Pin-Out comparable with Arduino ™ UNO, including digital IO, analog IO, PWM, I2C, SPI, UART and power supply.
MediaTek provides the SDK plug-in LinkIt for Arduino ™ ready for the developer allows, Sketch in Arduino ™ IDE with compatible APIs to develop.
This text is machine translated.