Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )
close

The item 1341889 - 62 you searched for is unfortunately unavailable. We recommend this alternative item instead:

We recommend this alternative item:

Item no.: 610752 - 62  Part number: 7P.24.8.275.1020
immediate dispatch
€ 170,00
incl. VAT, ex. delivery



Item no.: 1341889 - 62 
Part number: 2905340
EAN: 4046356948173
€ 305,00

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
This item is out of stock.
Additional information
24 hr ordering not possible
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Surge suppressor type 2/VAL-SEC-T 2-3S-350-FM

Technical data

Category Surge arrester
Surge prtection for Switchboards
Leakage current 20 kA
Nominal voltage 230 V AC
Type 5-pin TN-S/TT system
IP rating IP20
Manufacturer part # 2905340
Type VAL-SEC-T 2-3S-350-FM
Standards IEC 61643, EN 61643 2012 2011
Width 49.2 mm
RoHS-compliant Yes

Description

Plug-in lightning current and surge arrester (type 1+2/Class I + II) comprising of safety plugs and base element for the rail mounting. Protective circuit for 3-phase power supply networks, with combined mislaid N and PE in a conductor (5-conductor system L1, L2, L3, N, PE). Facilities: encapsulated radio links with ignition mechanism for triggering the response voltage. Directly connected in parallel Varistors. Additional plug-in total current spark gap between N and PE. Function monitoring for Class I and Class II - conductor. Cut-off of the individual L-N-protection paths in case of failure. Operating current-free (mechanical) visual fault reporting and
Remote defect message in the L-N-paths for Class I and Class II arrester on a common potential-free changeover contact. Base element
Connection Variable mountable (outer conductor from above or below). Protection plug can be rotated by 180° in the base element
Plug (plug-in label be read). Fuse against false mounting with wrong plugs by mechanical coding of a base element and
Plug. Labelling option for protective plugs and terminals. Biconnect-terminals for connection of round conductors and wiring bridges.

This text is machine translated.


 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty