Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Screenshot Image


Item no.: 1372455 - 62 
Part number: econ sens3 - 3000A
EAN: 791688745030
€ 859,00
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 171,80
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 859,00* ---
5 833,23* 3% = 25,77
10 816,05* 5% = 42,95
50 773,10* 10% = 85,90
100 687,20* 20% = 171,80

1- to 3-phase energy meter with web interface

Technical data

  • Current range: 3 to 3000 A
  • 1-, 2- oder 3-phase systems
  • Field of application: Two-, Three- and Four wire -TN-, TT- and IT-wire systems
  • Measuring accuracy +/- 1% (of displayed value)

Current (max.) 3000 A
Current (min.) 3 A
Type econ sens3 - 3000A
Display Web-based
Operating voltage 230 V AC
Width 22.5 mm
Category Electricity meter (3-phase) incl. converter jack
Current range 3 up to 3000 A
Height 9.9 mm

Highlights & details

  • Multi-function meter with flexible current transformers
  • Measuring range up to 3000 A
  • Integrated Web interface
  • Integrated SD card for data logging
  • Installation possible during operation
  • Power quality analysis acc. to EN 50160 with evaluation up to the 100th harmonics (option)
  • 4 in-/outputs to integrate additional meter and sensors (option)

Description

Multi-function meter for easy, quick installation and immediate recording of power, current and voltage data. For easy evaluation and analysis of measurement data the econ sens3 is equipped with an integrated Web interface. Access is quick and easy via your Internet browser without installing additional software. The measured values are stored in different temporal resolutions of the second to daily, weekly and monthly data on the internal memory card.
Core functions and characteristics of the econ sens3:
Easy installation on standard DIN rail
Measurement of electric power, energy and other variables in the indirect measurement method Uninterrupted installation possible
Ideal for installation in existing plants and distributions
It is capable to measure 1-, 2- or 3-phase wire systems
Rogowski coils for current measurement range up to 3000 A
Integrated web interface for direct evaluation and analysis
Optional: PRO upgrade for network analysis and network quality monitoring
Optional: LOG upgrade for data logger function to connect up to 4 additional measuring devices with digital and analog interfaces

Features

  • Flexible current transformer (Rogowski coils) to 3000 A
  • Installation on standard DIN rail
  • Integrated web interface for direct evaluation and data export
  • Integrated SD memory card for temporary storage of values about up to 10 years
  • S0-S0 pulse interface
  • ModbusRTU interface
  • Modbus TCP interface
  • 4 inputs / outputs for meter and sensors (optional)
  • Power quality analysis acc. to EN50160 (optional)

Included in delivery

  • econ sens3 measuring device
  • Coil set up to 3000A (400mm length)
  • Operating instructions
  • User Information.

System requirements

  • Internet Explorer
  • Firefox
  • Google Chrome
  • Opera
  • Safari


Here are other items made by ECON SOLUTIONS. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty