Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )
close

The item 1373333 - 62 you searched for is unfortunately unavailable. We recommend this alternative item instead:

We recommend this alternative item:

Item no.: 1607853 - 62  Part number: 1607853
(1) immediate dispatch
€ 59,99
incl. VAT, ex. delivery
close

This item is no longer available.


Image of Product in Use


Item no.: 1373333 - 62 
Part number: ZD1406
EAN: 4016138993059
€ 135,00

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
This item is out of stock.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

ZD1406 Airfryer

Technical data

Capacity 2.2 l
Max. temperature 200 °C
Features with display, Timer fuction
Power 1400 W
Colour White
Width 396 mm
Height 291 mm
Length 314 mm
Weight 5.45 kg
Category Airfryer

Highlights & details

  • Touchpanel operation
  • Temperature range: 65 - 200 °C, time settings 0 - 60 min
  • Frying basket volume: 2.2 litres

Description

Renkforce airfryers prepare food without the use of copious amounts of fat or oil, making food healthier and easier to digest. Air fryers offer a wide range of uses. Prepare crisp chips, frozen or fresh produce, and home-bake buns, rolls, sandwiches, etc. Moreover, air fryers are much easier to clean and cause much less deep-fry smell than conventional fryers. Temperature range (65 -200°C) and frying time (0 - 60 min) are set via a digital touchpanel. Airfryers are a very state-of-the-art way of food preparation - real allrounders and an asset for any kitchen.

Features

  • 60 min timer with auto switch-off
  • Overheating protection
  • Non-sticking pan and basket
  • Built-in safety cut-off
  • Airflow generated by a high-performance motor
  • Allows settting temperatures up to 200°C
  • Frying takes half as long as conventional fryers, and saves energy
  • Crisp and tasty food due to a built-in steamer
  • Touchpanel-operated
  • Overheating protection
  • 220-240V, 50 / 60Hz, 1200-1400W
  • Fying basket capacity: 0.8 - 2.2 litres
  • Temperature range: 65° - 200°C
  • Time settings 0-60 mins
  • Dimensions (L x W x H): 396 x 314 x 291 mm

Included in delivery

  • Deep fryer
  • User manual.


 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty