Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 1373757 - 62 
Part number: UT300
EAN: 4016139045719
€ 41,99

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

UT300 Universal thermostat

Technical data

  • Operating voltage: 230 V/AC, 50 Hz
  • Switching capacity: 16 A, 3680 W (ohmic load)
  • Protection rating: IP20
  • Dimensions (W x H x D): 55 x 134 x 40 mm
  • Weight: 225 g

Category Indoor thermostat
Operation type electronical
Max. temperature setting 99 °C
Temperature settings -40 up to 99 °C
Display Yes
Remote sensor Yes
Mounting type Adapter
Power supply (LOV) mains-powered
Operating voltage 230 V
Hysteresis 0.1 °C
Contact load capacity 3680 W
Contact current 16 A
Nighttime drop No
Colour White
Width 40 mm
Height 134 mm
Length 55 mm
IP rating IP20
Min. temperature setting -40 °C
Compatible with Heaters, Air conditioners
Weight 225 g
Frost protection No

Highlights & details

  • Temperature range: -40 to +99 ºC
  • For heaters and air conditioners
  • With external temperature sensor

Description

Universal electronic thermostat with digital display of the switch-on and switch-off temperature as well as the current temperature. The thermostat can be used in almost all situations that require temperature control in heating or refrigerating systems. Apart from being used as a stand-alone device, the Universal-Thermostat 100 can also serve as a replacement for faulty mechanical thermostats. A refrigerator with a faulty thermostat, for instance, can be switched on and off via the UT 100 built into the plug or socket housing. Of course, you can use the thermostat for the temperature measurement in a Terarium.

This text is machine translated.

Features

  • Display includes backlight for clear temperature readings
  • Sensor cable length: 2 m
  • Automatic or manual mode

Included in delivery

  • Universal thermostat
  • Warning sticker
  • Operating instructions

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)


Here are other items made by RENKFORCE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty