Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Extended to 17.12.2017. Only valid at conrad.com. Vouchers cannot be combined.

Shopping
cart ( 0 )

Feature Image


Item no.: 1379639 - 62 
Part number: 1379639
EAN: 4016138996210
€ 14,99
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
N/A

Table fan 20 W

Technical data

  • Operating voltage: 220 - 240 V/AC, 50 Hz
  • Power consumption: 20 W
  • Airflow: 810 m3/h
  • Noise level: 52,7 dB
  • Protection class: II
  • Cable length: 1,75 m
  • Dimensions (Ø x H): 27 x 36 cm
  • Weight: 1,4 kg

Category Desk fan
Operating voltage 230 V
Switching stages 2
Power 20 W
Air flow rate 810 m³/h
Noise emission 52.7 dB
Wing colour White
Case colour White
Swivel range (max.) 75 °
Features Oscillating, Overheating protection
Weight 1.4 kg
Feed length 1.75 m
Height 36 cm
(Ø) 27 cm

Highlights & details

  • 27 cm grille diameter
  • 2 speed levels selectable
  • Oscillation feature

Features

  • Includes handle
  • Oscillation range: approx. 75 º
  • Tilt angle: approx. 25 º

Included in delivery

  • Table fan
  • Operating instructions


Here are other items made by BASETECH. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty