Direct Order | Choose Language:

Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland

10€ Voucher for all orders over 50€. Only valid until 19.03.2018 at Vouchers cannot be combined.

cart ( 0 )

Image of Product in Use

Item no.: 1386270 - 62 
Part number: 8718696452523
EAN: 8718696452523
€ 44,99

incl. VAT, ex. delivery
Variants Unit
Delivery time
immediate dispatch delivers to more than 210 countries across the globe. For this reason, please choose your country here.
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
Philips Hue White Wireless Dimming Kit

Technical data

Dimmable Yes
Cloud integration Google Home, Alexa, Apple HomeKit, Conrad Connect, Innogy, Mediola
Energy efficiency rating A+
Bulb type LED
Base E27
Features Dimmable, Incl. remote control
Colour temperature (Kelvin) 2700 K
Rating per bulb 9.5 W
Luminous flux 806 lm
Series Hue
Category Wireless dimmer set
Operating voltage 230 V
Product lifespan approx 25000 hrs
Bulb type Pear shape
Light colour Warm white
Energy consumption 10 kWh/1000h
IP rating IP20
Data transfer (Smart Home) bidirectional
Transfer Standard (Smart Home) ZigBee

Highlights & details

  • No installation needed
  • Switch can be placed individually
  • Expandable up to 10 lights


Wireless dimming
Enjoy smooth wireless dimming. The Philips Hue wireless dimming kit combines a clever wireless dimmer and a
Philips Hue white LED bulb. No installation needed. Just place the switch anywhere you like and use it as a remote control.

Just screw in the light bulb and turn on the light
With this installation-free kit, all you have to do is screw the Hue White LED bulb into your standard fixture and switch on the light. You can immediately control your light using the battery-powered Hue Dimmer switch. No need to call an installer.

Place anywhere you need a light switch
The battery-powered Hue Dimmer switch can be used as a standard wall switch. You can place it anywhere you want, using screws or the adhesive tape on the back plate of the switch. Installation is fast and simple, with no wires and no hassle.

Wireless switch and remote control in one
The switch is magnetic and can be removed from the back plate. This means you can also use the Philips Hue Dimmer switch as a remote control for your light with an indoor range of up to 12 metres.

Control up to 10 lights at once with one switch
Once you're set up with your Philips Hue Wireless dimming kit, you can easily connect more Philips Hue lights to the dimmer switch. Link up to 10 Philips Hue lights to your dimmer switch and control them simultaneously.

Connect to Philips Hue and discover the possibilities
The Wireless dimming kit belongs to the Philips Hue family, so it can be seamlessly integrated with other Philips Hue lights. If you install a Hue Bridge in your home, you can integrate your Philips Hue Wireless dimming kit into your system via the Philips Hue app, for even more experiences today and in the future. Control your lights from your smartphone or tablet and set timers, notifications, alarms and more.


  • Cordless, battery operated
  • Switch.

Included in delivery

  • 1 x Hue White
  • 1 x switch
  • 1 x wall plate.

Height (LED): 110 mm
Width (LED): 61 mm

Switch depth: 11 mm
Switch height: 92 mm
Switch width: 35 mm

Wall plate depth: 14 mm
Wall plate height:115 mm
Wall plate width: 70 mm

Here are other items made by PHILIPS LIGHTING. »

Lieferkosten Information

Global Shipping


30 day money back guarantee


Secure and flexible payments


24 month free warranty