Pcs
Trusted Shops customer Reviews
4.52/5.00

USB Fan for FREE!*

You save 11,99 €

*Valid for all orders over £49,99 until 22.07.2018. Only valid at conrad.com. Vouchers can not be combined.

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 1390537 - 62 
Part number: SK1001A
EAN: 855753005174
€ 310,00
You save € 20,01
€ 289,99
Quantity discount

incl. VAT, ex. delivery
Variants Unit
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
up to 3 % / up to € 8,70
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 289,99* ---
10 281,29* 3% = 8,70

Technical data

-40 up to +330 °C
Temperature reading range (min.) -40 °C
Temperature reading range (max.) +330 °C
Frame rate 9 Hz
Bolometer array 206 x 156 pix
Height 18 mm
Width 20 mm
Length 45 mm
Interfaces Micro USB
Weight 13 g
Focus Manual
Type Compact Android
Category IR camera

Highlights & details

  • 9 Hz Thermal imaging camera
  • Temperature reading range -40 up to +330 °C
  • 206 x 156 pix Bolometer matrix ·

Description

Powerful and portable, the Seek Compact is a state-of-the art thermal camera that connects directly to your smartphone (iOS or Android). Using over 32,000 thermal pixels, Compact creates an image from invisible infrared light. With its wide 36° field of view, Compact is perfect for use indoors and around the home or building.

Just plug Compact into your phone, tap the app, and find, fix and solve faster with more confidence.


Here are other items made by SEEK THERMAL. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty