Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 1396939 - 62 
Part number: 250103
EAN: 649241864509
€ 39,99

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Fake TV Simulator

Technical data

T 60 mm
Operating voltage 230 V
Power supply (LOV) mains-powered
Component TV simulator
Category Deterrent
Height 60 mm
Weight 256 g
Width 80 mm

Highlights & details

  • Switches on automatically at sunset
  • Highly energy-efficient
  • Extra-bright LEDs

Description

Most burglars don't strike as long as they think someone's at home. After all, no crook likes to being caught? Why not use this to your advantage when you are out and about, or abroad? Pretend you are at home. However, fooling home intruders these days needs some serious firepower. Enter Fake TV Simulator. One if its kind. This small device convincingly generates the light effects you get from a real TV set. This light effects are randomly generated and do not repeat. Means anyone outside your home won't be able to tell the difference between FaKe TV and a real TV set. The only device that comes with 12 extremely bright LEDs in four different colours. And it's the high number of colour LEDs that creates a convincing TV impression. The Fake TV light emission equals a 27" HDTV LCD TV. Fake TV livens up your home! This tiny TV simulator is highly energy-efficient, consuming about 50 times less power than a real TV set. Fake TV automatically switches on at sunset. Choose between a four and a seven hour operating time. More operating times available by using the device's permanent mode combined with an external timer. Made of unbreakable plastic.

Features

  • Incl. timer for auto switch-off.

Included in delivery

  • Fake TV
  • Power supply unit
  • User manual.


Other customers also searched for:

649241864509, 250103, Fake TV

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty