Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 1403324 - 62 
Part number: 4253c3
EAN: 4016139046730
€ 37,99
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
Shredder S7CD

Technical data

  • Operating voltage: 220 – 240 V/AC, 50 Hz
  • Current consumption: 0.7 A
  • Input slot width: 220 mm (paper)
  • Cutting width: 7 mm (paper)
  • Cutting speed: 2.8 m/min
  • Type of cutting: Strip-cut
  • Amount of sheets: max. 7 (at 70 g/m2)
  • Collection container capacity: 12 I (big container), 1 I (small container)
  • Operating time: 2 min ON / 60 min OFF
  • Noise level: ≤74 dB
  • Safety level: 1
  • Cable length: approx. 1.4 m
  • Dimensions (W x H x D): 339 x 297 x 182 mm
  • Weight: 2.2 kg

Category Document shredder
Safety level 1
Cutting type Ribbon cut
7 mm
Cutting width 220 mm
No. of pages (max.) 7
Collector 12 l
Also shreds CDs, DVDs, Credit cards
Cutting speed 2.8 m/min
Noise emission (max.) 74 dB
Width 300 mm
Height 320 mm
T 185 mm
Weight 2.2 kg
Colour Black
Operating voltage 230 V / AC

Highlights & details

  • For destroying paper, CDs, DVDs and credit cards
  • Automatic start/stopp function
  • Additional collection container for CDs, credit cards
  • Overheat protection

Description

Compact and powerful shredder for private use. Compact and powerful shredder for private use. Protect yourself against data theft and, as a precaution, destroy unnecessary documents, CDs, credit cards, bank statements or purchase slips, etc. Separate input slot and collection container for CDs and credit cards.

Included in delivery

  • Shredder
  • Collection bin
  • Separate collection container for CDs/credit cards
  • Operating instructions


Here are other items made by RENKFORCE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty