Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )



Item no.: 1404974 - 62 
Part number: 435-01651
EAN: 4250596413791
€ 16,99
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 3,40
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 16,99* ---
5 16,48* 3% = 0,51
10 16,14* 5% = 0,85
50 15,29* 10% = 1,70
100 13,59* 20% = 3,40

Technical data

Content 1 Set
Manufacturer part # 435-01651
Cable Ø range 6.50 - 12 mm
Cable Ø up to 12 mm
Min. temperature -30 °C
Length 100 mm
(Ø) 29 mm
Cable Ø up to 6.50 mm
Colour Black
Type RELILIGHT V32.5 I2 PA66V0 BK10
RoHS-compliant Yes
max. cross section 12 mm
Min. cross section 0.50 mm²
Max. temperature +130 °C
Category Cable sleeve

Here are other items made by RELICON BY HELLERMANNTYTON. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty