Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Product Range Image


Item no.: 1406232 - 62 
Part number: 0563 004
EAN: 4029547014369
€ 270,00
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 54,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 270,00* ---
5 261,90* 3% = 8,10
10 256,50* 5% = 13,50
50 243,00* 10% = 27,00
100 216,00* 20% = 54,00

Smart Probes Heizungs-Set 115 i/510 i/805 i in testo Smart Case

Technical data

  • Testo 115 i measurement range -40 to +150 °C, resolution 0.1 °C, 250 hours battery life
  • Testo 510 i measurement range -150 to 150 hPa, resolution 0.01 hPa, standing time 150 h
  • Testo 805-I measurement range -30 to +250 °C, resolution 0.1 °C, standing time 30 h

Category Pressure gauge
Calibrated to Manufacturer's standards (no certificate)

Highlights & details

  • Compact professional measuring instruments from the Testo Smart probes series for use with smartphones/tablets
  • All the necessary measuring device for contactless temperature measurement and the measurement of the feed and return temperatures as well as the gas
  • Data Analysis and shipping
  • Via testo Smart Probes App
  • Measuring data display as a table or graph
  • Handy transport bag testo smartcase.

Description

The compact heizungs-set with the probe thermometer testo 115 i, the differential pressure measuring device testo 510 i and the infrared thermometer testo 805 i is ideally suited for the most important task of measuring heating technicians. In combination with a smartphone or tablet can measure and check all temperatures and pressures of the heating system. On the terminal device via the app installed, users can conveniently read your measurement values. For the IR temperature measurement, for example on a floor heating, it makes the App possible, as well as the measurement with picture, temperature measured value and marking of the measurement spot to document. In addition, as fast as possible to change the displayed measured variables. Application-specific menus as pressure drop test including alarm support the heating technician in his daily work. All measurement data are either as a diagram or in table form. Finally, the measurement data protocol as a PDF or excel file directly by email. In a handy testo Smart Case can be transported easily and are always with the measuring devices, when they are needed

This text is machine translated.

Included in delivery

  • Probe thermometer testo 115 i
  • Differential Pressure meter testo 510 i
  • Infrared thermometer testo 805 i
  • Testo Smart Case
  • Batteries

System requirements

  • Mobile device with Bluetooth 4.0
  • IOS 8.3 or later
  • Android 4.3 or later


Here are other items made by TESTO. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty