Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10€ Voucher for all orders over 49,99€. Only valid until 24.06.2018 at conrad.com. Vouchers cannot be combined.

Shopping
cart ( 0 )

Screenshot Image


Item no.: 1410408 - 62 
Part number: RF-4231224
EAN: 4016139056494
€ 32,99

incl. VAT, ex. delivery
Variants Unit
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
Ergonomic USB mouse M618BU

Technical data

  • Power supply: via USB 2.0
  • Operating voltage: 5 V/DC
  • Operating current: 50 mA (active), 16 mA (standby)
  • Cable length: 160 cm
  • Cable diameter: Ø 3.0 mm
  • Sensor: PAN3509
  • Sensor resolution: 600/1000/1600 dpi
  • System requirements: Windows® 2000, XP (Home, Pro, with SP1, SP2, SP3) (32 bit), Vista™ (32/64 bit), 7 (32/64 bit), 8.0 (32/64 bit), 8.1 (32/64 bit), 10.0 (32/64 bit), RT
  • Dimensions (W x H x D): 135.5 x 87 x 100 mm
  • Weight: 138 g

Category USB mouse
Transfer type Corded
Interfaces USB
Sensor type Optical
Sensor resolution 1600 dpi
No. of keys 4
Features Ergonomic
Colour Black
Cable length 1.60 m
Weight 178 g
Height 87 mm
Width 100 mm
T 135 mm
Power supply USB (built-in)
Suitable for (input devices) Right-handers

Highlights & details

  • Optical USB mouse with cable
  • Easy to use thanks to vertical grip
  • User-friendly design

Included in delivery

  • Mouse
  • Driver CD
  • Operating instructions


Here are other items made by RENKFORCE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty