Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Extended to 17.12.2017. Only valid at conrad.com. Vouchers cannot be combined.

Shopping
cart ( 0 )
close

This item is available while stocks last.




Item no.: 1414012 - 62 
Part number: 1414012
EAN: 4016139062730
€ 81,99

incl. VAT, ex. delivery
Variants Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Additional information
Restrictions may apply to delivery abroad. You will be informed of any restrictions that apply.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Cordless Drill/Driver DD 10.8

Technical data

Category Cordless drill
Type DD 10.8
Voltage 10.8 V
Capacity 1.3 Ah
Technology Li-ion
No. of power packs included 1
Charging time 30 min
Idle speed (details) (1./2. speed) 0 - 350 / 0 - 1350 rpm
Max. torque (soft/hard) 14/24 Nm
Torque levels 15 + 1
Max. screw Ø 7 mm
Max. drill diameter (wood/metal) 20/10 mm
Tool holder Keyless drill chuck
Drill chuck clamping range 1 - 10 mm
Features incl. rechargeables, incl. case
Drive type 2-speed
Weight 1 kg
Weight, information incl. rechargeable battery
Width 56 mm
Height 187 mm
Length 190 mm

Highlights & details

  • 10.8 V/1.3 Ah Li-ion-battery pack
  • Torque (max.) (soft/hard) 14/24 Nm
  • Screw Ø (max.) 7 mm
  • Torque levels 15 + 1
  • Powered by a high-quality lithium-ion battery brand
  • Robust and durable motor
  • Quick charge function
  • 2-speed drive

Description

The Toolcraft DD 10.8 drill driver features an ergonomic soft-grip handle that ensures safe and comfortable working, particularly when tackling longer tasks. A built-in work light enables working in low-light areas. No extra worklight required when working in confinded spaces. Li-ion technology prevents the self-discharge and ensures a long life of the battery. The included 30-minutes quick charger makes sure the tool is ready for use in a very short time. Li-ion technology prevents self-discharge and ensures a long battery life. The motor brake prevents recoiling caused by drills getting jammed. A robust high-quality 2-speed drive with 15-level torque control and drill pre-set provides optimum power during a wide range of uses. Quick-release auto-lock drill chuck enables a fast and tool-free bit change. Comes with a hard case for safe transport and storage.

Features

  • Lithium-ion brand cells prevent memory effect and self-discharge
  • Robust and durable high-torque motor
  • Built-in work light enables working in low-light areas
  • Quick charge function reduces charging times
  • Motor brake prevents recoiling caused by drills jamming
  • Quick-release auto-lock drill chuck enables a fast and tool-free bit change
  • Handgriff mit Soft grip handle ensures safe and comfortable working
  • 15-level torque control and drill pre-set
  • Powerful 2-speed drive.

Included in delivery

  • Li-Ion rechargeable 1.3 Ah/10.8 V
  • 30-minutes chick charger
  • Double bit
  • User manual
  • Plastic case.


Here are other items made by TOOLCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty