Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )
close

This item is available while stocks last.




Item no.: 1414013 - 62 
Part number: 1414013
EAN: 4016139062747
€ 86,99

incl. VAT, ex. delivery
Variants Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Additional information
Restrictions may apply to delivery abroad. You will be informed of any restrictions that apply.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Cordless drill/driver DD 14.4

Technical data

Category Cordless drill
Type DD 14.4
Voltage 14.4 V
Capacity 1.5 Ah
Technology Li-ion
No. of power packs included 1
Charging time 1 hour
Idle speed (details) (1./2. speed) 0 - 350/0 - 1350 rpm
Max. torque (soft/hard) 18/30 Nm
Torque levels 18+1
Max. screw Ø 8 mm
Max. drill diameter (wood/metal) 28/10 mm
Tool holder Keyless drill chuck
Drill chuck clamping range 1 - 10 mm
Features incl. rechargeables, incl. case
Transmission type 2-speed
Weight 1.2 kg
Weight, information incl. rechargeable battery
Width 85 mm
Height 213 mm
Length 200 mm

Highlights & details

  • 14.4 V/1.5 Ah Li-ion-battery pack
  • Torque (max.) (soft/hard) 18/30 Nm
  • Screw Ø (max.) 8 mm
  • Torque levels 18+1
  • Powered by a high-quality lithium-ion battery brand
  • Robust and durable motor
  • Quick charge function
  • 2-speed drive

Description

The Toolcraft DD 14.4 drill driver features an ergonomic soft-grip handle that ensures safe and comfortable working, particularly when tackling longer tasks. A built-in work light enables working in low-light areas. No extra worklight required when working in confinded spaces. Li-ion technology prevents the self-discharge and ensures a long life of the battery. The included 1-hour quick charger makes sure the tool is ready for use in a very short time. Li-ion technology prevents self-discharge and ensures a long battery life. The motor brake prevents recoiling caused by drills getting jammed. A robust high-quality 2-speed drive with 18-level torque control and drill pre-set provides optimum power during a wide range of uses. Quick-release auto-lock drill chuck enables a fast and tool-free bit change. The belt clip comes in handy when working at height. Comes with a hard case for safe transport and storage.

Features

  • Lithium-ion brand cells prevents memory effect and self-discharge
  • Robust and durable high-torque motor
  • Built-in work light enables working in low-light areas
  • Quick charge function reduces charging times
  • Motor brake prevents recoiling caused by drills jamming
  • Quick-release auto-lock drill chuck enables a fast and tool-free bit change
  • Soft grip handle ensures safe and comfortable working
  • 18-level torque control and drill pre-set
  • Powerful 2-speed drive.

Included in delivery

  • Li-ion rechargeable 1.5 Ah/14.4 V
  • 1-hour quick charger
  • Double bit
  • User manual
  • Plastic case.


Here are other items made by TOOLCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty