Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )



Item no.: 1416722 - 62 
Part number: 0615990G6L
EAN: 3165140800624
€ 150,00
You save € 10,01
€ 139,99
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
Additional information
Restrictions may apply to delivery abroad. You will be informed of any restrictions that apply.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Cordless Drill/Screwer GSR 10,8-2-LI incl. 39 pc. Accessory-Set with storage case

Technical data

Category Cordless drill
Type GSR 10,8-2LI
Voltage 12 V
Capacity 2 Ah
Technology Li-ion
No. of power packs included 2
Charging time 1 h
Idle speed (details) (1./2. Speed) 0 - 350/0 - 1300 U /min
Max. torque (soft/hard) 15/30 Nm
Torque levels 20+1
Max. screw Ø 7 mm
Max. drill diameter (Wood/Steel) 19/10 mm
Tool holder Keyless drill chuck
Drill chuck clamping range 1 - 10 mm
Features incl. spare battery, incl. accessories, incl. bag
Drive type 2-speed
Weight 0.95 kg
Weight, information incl. rechargeable battery
Length 169 mm

Highlights & details

  • 10.8 V/1 x 4 Ah Li-Ion-Battery/1 x 2 Ah Li-Ion-Battery
  • Torque (max.) (soft/hard) 15/30 Nm
  • Screw Ø (max.) 7 mm
  • Torque levels 20+1

Description

The Bosch Drill/Driver delivers all-day professional performance in a compact and handy package. It has a two-speed transmission and 20+1 clutch settings, so it is ideal for the toughest professional drilling and driving applications. But this compact unit has also only a head-length of only 7.1 In., making it the go-to choice for many pros who need a versatile and handy Drill/Driver. Built with tough Durashield™ housing, this cordless drill can withstand harsh jobsite conditions. It includes an LED light. The drill/driver provides Electronic Cell Protection to help increase the life of the batteries.

Features

  • Charge level indicator
  • Integrated LED work light
  • 20+1 clutch settings for versatility
  • Lithium-Ion Technology
  • Handle with soft-grip
  • 2-speed transmission
  • Motor brake.

Included in delivery

  • 2 Ah Li-Ion Battery
  • 4 Ah Li-Ion Battery
  • 1-hr Quick Charger AL 1115 CV
  • 25 pc. Bitset
  • 75 pc. Wood Drill Set
  • 75 pc. Metal Drill Set
  • Storage Case.

3 years manufacturers warranty if registered within 4 weeks after purchase.


Warranty conditions of the manufacturer, click the “Downloads tab“

Terms of guarantee

Here are other items made by BOSCH PROFESSIONAL. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty