Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 1426781 - 62 
Part number: 020023
EAN: 4014651200234
€ 49,99
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 10,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 49,99* ---
5 48,49* 3% = 1,50
10 47,49* 5% = 2,50
50 44,99* 10% = 5,00
100 39,99* 20% = 10,00

Voltage and continuity tester PROFIPOL +

Technical data

  • Working temperature: -15 °C to +55 °C
  • Power supply: 2x AAA battery
  • Power consumption 6.0 mA

IP rating IP54
Weight 200 g
V DC reading range 12 up to 690 V
V AC reading range (max.) 690 V
Voltage DC reading range (max.) 690 V
Reading type Continuity, Phase
Max. frequency 500 Hz
Min. frequency 0 Hz
Voltage reading range DC (min.) 12 V
V AC reading range (min.) 12 V
Category Two-pole voltage tester
Length 35 mm
Height 207 mm
Calibrated to Manufacturer's standards (no certificate)
Type PROFIPOL+
Width 60 mm
Frequency range 0 Hz - 500 Hz
Reading category CAT III 600 V, CAT II 690 V
V AC reading range 12 up to 690 V
Display LED

Highlights & details

  • Slim and compact design
  • Impact-resistant and robust housing design
  • Protection class IP54 (dust/splash proof)
  • Test handle locking device for one-handed operation on sockets and for safe storage
  • Display levels of 12 - 690 V AC/DC fully

Description

PROFIPOL+, a plus of functions. The voltage and continuity tester has its slim and compact design is retained. The shock-proof and robust housing conforms to protection class IP54 (dust and splash-proof). The test handle locking is a one-handed operation on sockets and a safe storage is possible. Voltages are from 12 V to 690 V via bright LEDs. The voltage display is fully functional even with empty or removed screws. The continuity test is done via a loud buzzer and a yellow LED. In addition to the single-pole outer conductor test (phase) and polarity test, the PROFIPOL + a contact-free cable breakage detector. The PROFIPOL+ is suitable for use in the electrical, industrial, maintenance and service.

This text is machine translated.

Features

  • Slim and compact design
  • Impact-resistant and robust housing design
  • Protection class IP54 (dust/splash proof)
  • Test handle locking device for one-handed operation on sockets and for safe storage
  • Voltage display levels fully functional in empty or removed screws
  • Contact-less cable breakage detector (yellow LED)

Included in delivery

  • 2x AAA battery
  • User manual


Here are other items made by BENNING. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty