Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 1436083 - 62 
Part number: RF-4308249
EAN: 4016139082400
€ 4,39

incl. VAT, ex. delivery
Variants Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Renkforce Keystone CAT 6 installation module with locking KSV 10

Technical data

  • With locking function

Compatible with Keystone
Category RJ45 module
Specification CAT 6
Tool-free installation Yes

Highlights & details

  • Suitable for network distributors and patch panels
  • Category 6 (tested at 250 MHz)
  • Strain relief via cable tie
  • Tool-free installation
  • Keystone module is lockable

Description

The keystone module is suitable for network distributors, patch panels and network sockets with standardised keystone receptacles.

Locking mechanism
The keystone jack is lockable. If locked, the connected network cable cannot be detached. To unlock is the special tool (Renkforce RF-431) is required No.: 1477 Afterwards, the cable can be disconnected without any problems.

Compatible with all common patch cables. No more expensive stock-keeping of customised patch cables of various lengths. Locking is a simple way of preventing connected devices being removed by unauthorised parties. This helps IT support cut back maintenance times.

Easy and tool-free installation
Fitting the RJ45 jack doesn't require any speciality tools. Use your tumb to connect the cable. All leads are pushed in one after another, and not, like with other tool-free modules, all at the same time. Simply close the cover

Use side cuter to cut excess cable lengths. Done

Strain relief via attached cable tie.

This text is machine translated.

Features

  • Compatible with all common AWG 22 - 26 patch cables
  • Width: 17.3 mm
  • C6 EIA/TIA 568C compliance
  • Housing: metal
  • Board: FR-4/UL-94 V0
  • IDC cap: fire-resistant PC
  • IDC body: fire-resistant ABS UL-94 V0
  • IDC pin: tin-plated phospho bronze
  • Insulation resistance: 500MΩ (min.)
  • Contact resistance: 20MΩ (max.)
  • Current rating: 1.5A
  • DC resistance: 0.1Ω (max.)
  • Voltage: 1000 VAC RMs @ 60Hz/1 min
  • IDC punch down cycle: over 250 cycles (min)
  • Jack insertion cycle: More than 2000 cycles (min)

Included in delivery

  • Keystone jack


Here are other items made by RENKFORCE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty