Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 1456608 - 62 
Part number: FS31215-CEI
EAN: 4016139086040
€ 245,00
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
1:8 Gen X Nitro Buggy 4WD RtR

Technical data

Ground clearance 32 mm
Model type RtR
Scale 1:8
Frequency 2,4 GHz
Drive 4WD
Top speed 50 km/h
Engine type Nitro
Weight 3315 g
Length 513 mm
Tyre Ø 118 mm
Motor power 1.9 HP
Motor power 1.4 kW
Model craft type Buggy
Engine size 3,46 cm³
Height 198 mm
Width 305 mm
Category RC model car
Tyre width 43 mm
Remote control GT2 Evo
Wheelbase 325 mm
Motor type Force 21 Series
Age category 14 years and over

Highlights & details

  • Force 3.46 cc 1.9 bhp engine
  • Waterproof high-performance servos
  • Four-wheel drive

Description

The next-gen 1:8 scale Reely Nitro Buggy ticks all the boxes. Already after the first couple of test runs we knew we had designed a fantastic off-road performer. Powered by a 1.9 bhp Force 21 engine. Easy handling due to FWD And the robust design featuring some really nifty details further underlines the buggy's potential.

Features

  • Aluminium chassis base plate and lateral mud guards
  • Aluminium steering
  • Alu shock mounts
  • Front aluminium axle stubs
  • Axle dirt protection
  • Robust off-road suspension
  • Spark plug already in place (easy engine start)
  • Case-hardened drive shaft
  • Ball bearings all around
  • Reinforced chassis at the front and rear
  • Adjustable wheel camber and toe
  • Big Bore hydraulic shock absorbers
  • Shock limiters
  • Adjustable servo saver
  • Stainless steel cogwheel
  • Steplessly adjustable racing brakes
  • Black 5-spoke wheels fitted with high-grip tyres
  • Waterproof 5.5 kg steering/4 kg throttle servo
  • Sprayproof air filter
  • Fuel tank with sintered filter
  • Fuel tank spash guard
  • Easy-Lift tank lid
  • Racing rear wing
  • Dust- and splashproof on/off switch
  • Transponder brackets
  • Easy-maintenance design with detachable RC tray.

Included in delivery

  • Model car
  • Radio control
  • User manual.


Other customers also searched for:

Reely, FS31215-CEI, Generation X

Here are other items made by REELY. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty