Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )
close

Unfortunately, the desired article 1460850 - 62 is no longer available. We recommend you this article alternatively:

We recommend this alternative item:

Item no.: 1667583 - 62  Part number: C11CG28402
(3) immediate dispatch
€ 120,00
incl. VAT, ex. delivery



Item no.: 1460850 - 62 
Part number: C11CF77402
EAN: 8715946616490
€ 86,99

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
This item is out of stock.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Epson WorkForce WF-2760DWF

Technical data

Category Inkjet multifunction printer
Functions Printer, Fax, Copier, Scanner
Print resolution 1200 x 1200 dpi
Print speed (black/white) 13 p/min
Print speed (colour) 7.3 p/min
Paper size (max.) A4
No. of feeders 1
Paper volume 150 sheet
Paper load (tray 1) 150 sheet
2400 x 1200 dpi
Document feed 30 sheet
Interfaces USB, LAN (10/100 Mbps), WiFi 802.11 b/g/n, NFC
Display 6.8cm colour LCD touchscreen
Features AirPrint-compatible, Duplex printing, Individual tanks, Colour display, Network-enabled, NFC, Touch display, Wi-Fi Direct Print, WLAN-compatible
Related consumables Epson Ink
T162140 Black
T162240 Cyan
T162340 Magenta
T162440 Yellow
Multipack T162640
Optional with higher capacity:
T163140 Black
T163240 Cyan
T163340 Magenta
T163440 Yellow
Multipack T163640
Type Colour
Width 425 mm
Height 230 mm
T 360 mm
Colour Black
Weight 6.7 kg
Printing technology Inkjet
Print from CD/DVD No
Print from memory card No
Duplex unit Yes
Single tank Yes
Fax mode Yes
Print from camera No
Network Yes
Document feeder Yes
WiFi Yes
Suitable for High-quality photo printing, Text document printing (colour)

Highlights & details

  • Business-quality duplex printing
  • Scan, copy, print and fax
  • Print wirelessly wherever you are
  • NFC tap to connect
  • 6.8cm colour LCD touchscreen

Description

Business-quality printing from this compact, affordable colour 4-in-1 Wi-Fi printer with NFC, double-sided printing and touchscreen control.
Small business and home office users should look no further than the compact 4-in-1 WF-2760DWF, which offers double-sided, business-quality printing and a high-yield black ink cartridge. Complete with colour LCD touchscreen, the WF-2760DWF boasts Wi-Fi and Wi-Fi Direct® as well as NFC, and compatibility with Epson Connect. Apple AirPrint and Google Cloud Print are also supported.

Business quality
This 4-in-1 printer uses a PrecisionCore printhead to ensure top quality, laser-like performance. Fast print speeds and a 30-page automatic document feeder for multi-page 1200dpi scanning, copying and faxing offer the ultimate in convenience. Wi-Fi, Wi-Fi Direct and Ethernet connectivity ensure the flexibility every small business needs.

Low running costs
The WF-2760DWF is compatible with the 16XXL black ink cartridge for high-yield printing, reaching up to 1,000 pages per cartridge. Automatic double-sided printing helps save on paper costs.

Mobile printing
Epson Connect compatibility offers useful features like scan-to-cloud, email print and the Epson iPrint app. The WF-2760DWF is also compatible with Apple AirPrint and Google Cloud print, letting you print seamlessly from smartphones and tablets.

Tap to connect
Android smartphones equipped with NFC can connect to the printer by simply by tapping them together – what could be easier?

Easy to use
Automatic Wi-Fi set-up helps make connection a breeze, while the 150-sheet front-loading paper cassette makes refilling easy. A 6.8cm colour LCD touchscreen and a user-friendly interactive menu makes navigating the WF-2760DWF simple and quick.

Included in delivery

  • Driver and utilities (CD), Individual Ink Cartridges, Main unit, Power cable, Quick Start Guide, Software (CD), User manual (CD), Warranty document.

Printer cable not included in the delivery!
Please order separately!


 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty