Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 1486136 - 62 
Part number: RF-4458408
EAN: 4016139092799
€ 25,99

incl. VAT, ex. delivery
Variants Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Additional information
Restrictions may apply to delivery abroad. You will be informed of any restrictions that apply.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Renkforce ergonomic wireless mouse RF-439

Technical data

Category Wireless mouse
Transfer type Wireless
Interfaces USB
Sensor type Optical
Sensor resolution 1200 dpi
No. of keys 5
Features Ergonomic, Rechargeable
Colour Black, Dark green
Weight 110 g
Height 82 mm
Width 81 mm
T 102 mm
Suitable for (input devices) Right-handers

Highlights & details

  • Ergonomic, vertical design
  • Rechargeable battery
  • Range 8-10m
  • Power on/off switch
  • Compatible with Windows ® and Mac

Description

This text is machine translated.

This mouse is an ergonomically designed mouse, the Renkforce Fink the danger of a mouse arm is reduced.

In an ordinary mouse is the forearm twisted. Due to the vertical hand position prevents you turning the unterarmes and thus reduces the risk of a so-called Mouse Arm. If users already have problems with a mouse arm syndrome or similar, can contribute to this vertical mouse to reduce the pain.

Features

  • 2.4 GHz vertical wireless mouse
  • Optical sensor
  • Internal battery
  • 1200 dpi
  • On/off switch
  • Range: 8-10m
  • Suitable for desktop/laptop and Smart Android TV-applications
  • Built-in rechargeable lithium battery - 500 mA
  • Blue LED light lights up during charging and turns off at full charging is complete from
  • Energy saving mode and sleeping mode

System requirements

  • Supported:
  • Windows ® 2000
  • XP (Home, Pro, with SP1, SP2, SP3), 32-bit
  • Windows Vista 32 bit / 64 bit
  • - Windows ® 7 32-bit/64-bit
  • - Windows ® 8.0 32-bit/64-bit
  • - Windows ® 8.1 32-bit/64-bit
  • - Windows ® 10 32 bit / 64 bit
  • Windows ® RT
  • Mac 10.6
  • Mac 10.11


Here are other items made by RENKFORCE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty