Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 1487697 - 62 
Part number: 8718696588840
EAN: 8718696588840
€ 9,99
You save € 2,00
€ 7,99

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

E27 LED 8 W = 60 W Warm white Arbitrary SceneSwitch

Technical data

Category LED
Socket E27
Power 8 W
Luminous flux 806 lm
Equivalent to power rating 60 W
Bulb type Arbitrary
Type matte
Colour Warm white
Colour temperature range 2200 - 2700 K
Dimmable No
Energy efficiency rating A+
Energy consumption 8 kWh/1000h
Product lifespan approx 15000 h
Circuits 100000
Ignition time 0.50 s
Power factor 0.50
EOL luminous flux retention 70 %
Operating voltage 230 V
Current consumption 100 mA
Length 107 mm
(Ø) 61 mm
Content 1 pc(s)
Colour rendering index 80 Resistance
Colour temperature (max.) 2700 K
Colour temperature (min.) 2200 K
Features SceneSwitch

Highlights & details

  • Light effect becomes warmer when dimming down
  • Built-in dimmer in illuminant
  • Simple operation via regular light switch

Description

Philips LED SceneSwitch Lamps
Simply relax and feel good with dimmed light is now possible without dimmers and any additional installation: With Philips SceneSwitch, the dimmer is already integrated directly into your light source. By pressing the regular light switch several times, you can choose from three different lighting scenes: 100%, 40% and 10% brightness. In addition, the warming light effect of WarmGlow when dimming down also enhances the ambience and mood. The integrated memory function also allows you to keep your last selected setting programmed even if the light is switched off for a longer period of time.

All benefits at a glance:
• Quick and easy selection from three lighting scenes
• Light becoming warmer (warm-glow effect) when dimming down
• Built-in memory function


Here are other items made by PHILIPS LIGHTING. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty