Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 1492791 - 62 
Part number: 33480
EAN: 4003482334805
€ 695,00

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Safety cabinet combiline CL 40E FS

Technical data

Category Fireproof safe
Lock type Fingerprint
Insured value (max.) 20.000 EUR
Width 495 mm
Height 560 mm
T 445 mm
Inside width 380 mm
Inside height 445 mm
Internal depth 297 mm
Weight 77 kg
Compartments 2
No. of shelves 2
Colour Light grey
Mounting type Floor, Wall
Power supply (LOV) battery-powered

Highlights & details

  • Tested and certified burglary and fire protection
  • Electronic numeric lock and finger print
  • Lateral locking by 25 mm thick round bolts plus sliding latch at the top

Description

The safety barrier of castle-GUARD with the Europe-wide valid certification. For the safe storage of documents, cash, jewelry, coins and other valuables.

This text is machine translated.

Features

  • Security level S2 according to DIN EN 14450
  • Security Level B to VDMA 24992, as of May 1995.
  • P according to prEN 15659 fire resistance LFS 30 - 30 minutes fire protection for paper
  • Fire protection material according to DIN 4102
  • Insurance protection: up to 2,500 Euros, private up to 20,000 euros gewerbl.
  • Composite insulation against the door leaf as heat protection for lock and key network
  • Double-walled construction
  • Interior hinge
  • Rear grab rail at the band side
  • Anchoring in the back wall and in the floor, 2 each rear wall and floor holes arranged diagonally. Mounting material is enclosed.
  • As standard, each with 1 shelves
  • VdS certified safe lock with fingerprint module, EN 1300 Class 1
  • Programmable electronic numeric lock "SecuTronic" with integrated fingerprint module
  • In addition to a 6-digit, self-programmable numerical code, up to 10 Finger can be programd
  • Real 1,000,000 setting options
  • To open with the fingerprint must be programd/entered two fingers
  • The scanner has a "Fake Finger detection" - this live finger detection closes when the identification of Fake Finger
  • Precise and highly sensitive authentication procedure in the different skin conditions
  • The safe opening by finger print is particularly fast and comfortable
  • Opening Door (H x B): 445 x 325 mm

Included in delivery

  • Safety cabinet combiline CL 40E FS
  • 3x AA battery

Please enter your phone number with your delivery prior agreement with the carrier!
Contents not included. Insurance values can vary locally, please ask your insurance company.


Here are other items made by BURG WÄCHTER. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty