Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



20 € Christmas Voucher for all orders over 150 €. Only valid at conrad.com until 08.01.2018. Vouchers cannot be combined.

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 1502939 - 62 
Part number: IC-5170SC
EAN: 4717964701510
€ 175,00
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
N/A

Edimax IC-5170SC Fisheye camera with additional sensors

Technical data

  • Lens: F2.5
  • Dimensions magnetic contact: 66 x 33.6 x 25 mm
  • Dimensions motion sensor: 66 x 44x 25 mm
  • Dimensions temperature sensor: 66 x 44 x 25 mm
  • Temperature sensor detection zone: 0 - 50° C
  • Temperature sensor humidity zone: 20% - 90% relative humidity

Category Wireless CCTV system
Camera type Compact camera
Sensor size 8.5 mm (1/3")
Sensor type CMOS
Focal length 1,3 mm
Max. viewing angle hor. 180 °
Vertical viewing angle 142 °
App compatibility Yes
Transfer type LAN, WLAN/Wi-Fi
WiFi standard IEEE802.11b, IEEE802.11g, IEEE802.11n
Light sensitivity (- IR) 1 lx
Used at Indoors
Type microSD card (up to 64 GB)
Width 41 mm
Height 132 mm
T 40 mm
Energy efficiency rating n/a
Features + fish eye lens
1920 x 1080 pix

Highlights & details

  • Full HD Wi-Fi Fisheye Cloud Camera
  • Including sensors for intelligent alerting and operation
  • Compatible with EdiLife app and up to 50 sensors

Description

The Ideal Smart Home Starter Pack

The IC-5170SC integrates a Full HD Wi-Fi fisheye camera with two door/window sensors, one PIR heat-based motion sensor and a temperature & humidity sensor. It can see, sense & secure your property and instantly show you real-time status and events around your house on your smartphone. And with the free EdiLife app, any activity at home can be monitored when you’re not there. The IC-5170SC is simply the best all-in-one Smart Home Sensor Kit you’re looking for.

Affordable Home Automation

Universal compatibility with any Wi-Fi router so you don’t have to install another home center or hub to manage your smart devices. Easily attach the sensors and connect to the gateway automatically, and let the free EdiLife app take care of the rest. Remote-monitoring, accurate detections of environment changes and instant notifications and alerts.

Full HD Wi-Fi Fisheye Cloud Camera - Cover Everything with Intelligent Security

Offering wider angle views than conventional Wi-Fi cameras, the IC-5170SC’s fisheye camera can cover your front door, garage or a whole room without surveillance blind spots. Compared with installations of other cameras on the market, the IC-5170SC not only slashes the cost of devices, storage space and bandwidth – but provides more convenience to work with multiple environment sensors to watch and secure your properties at the same time. It’s effective regardless of whether you’re living in a small apartment or a mansion.

Features

  • Compatible with EdiLife app and up to 50 sensors
  • Supports EdiLife Smartphone app (iOS, Android)
  • Fisheye lens for 180° panoramic view
  • Integrated microphone
  • Upgradeable firmware
  • Save recordings to micro SD/SDHC card (max. 64 GB) and cloud.

Included in delivery

  • Edimax Surveillance camera
  • 2 x Door/window sensor
  • PIR Motion sensor
  • Humidity sensor
  • Mounting accessories
  • User manual.


Here are other items made by EDIMAX. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty