Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 1515894 - 62 
Part number: 300303316S
EAN: 4040372007548
€ 33,99
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 6,80
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 33,99* ---
5 32,97* 3% = 1,02
10 32,29* 5% = 1,70
50 30,59* 10% = 3,40
100 27,19* 20% = 6,80

GSM antenna with magnetic base, SMA connector

Technical data

  • Frequencies: 824-894 MHz/1710 Mhz/1710 1990 1990 Mhz, 880-960 Mhz, 1920 2170 Mhz
  • Temperature range: -40°C to +85°C operating temperature
  • Resistance: 50 ohm
  • Max. power: 5 Mhz
  • Cable length: 3 Meter.
  • Cable type: RG174

Connection SMA-connector
Type 300303316 S
Manufacturer part # 300303316S
Category Magnetic antenna
Length 120 mm
Suitable for ConiuGo SMA
Width 29 mm

Description

The professional indoor antenna for your GSM telecommunications and telemetry equipment.

Areas of application:
The GSM rod antenna is the ideal solution for application in the internal area. A magnetically adhesive base provides an extremely stable stand on metal.

This text is machine translated.

Included in delivery

  • GSM antenna with magnetic base (SMA).


Other customers also searched for:

ConiuGo, 300303316S, 300303316S (SMA)

Here are other items made by CONIUGO. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty