Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 1530041 - 62 
Part number: 111-01639
EAN: 2050004779196
€ 4,49
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 5 % / up to € 0,22
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 4,49* ---
5 4,36* 3% = 0,13
10 4,27* 5% = 0,22

Cable ties with integrated RFID-Transponder

Technical data

  • Minimum holding force: 225 N
  • Operating temperature: -40 to + +85 °C
  • Flame retardant UL94 V2
  • Halogen-free: Yes
  • Material: polyamide 6.6 (PA66)
  • Rest temperature: -40°C to +85°C.

Colour Yellow
Length 200 mm
Width 4.6 mm
Category RFID cable tie
Frequency 13.56 MHZ

Highlights & details

  • Flexible, non-contact data communication
  • Clear Identification of objects by unique numbering
  • Faster data management in comparison to paper solutions
  • More detailed documentation processes - prevention of human error
  • Robust and resistant in rough environments and to cleaning processes
  • High frequency (HF - 13.56 MHz)
  • Rewritable

Description

RFID cable tie offer an innovative solution for clear and quick product identification. The plastic cable ties are equipped with a transponder. With this, the many advantages of a regular cable tape with RFID technology combined. Especially for backup, serialization, tracking and identification of products in the areas of resource management, electrical testing, inventory, rental and rental service, as well as servicing and maintenance, this solution excellent.

This text is machine translated.


Other customers also searched for:

HellermannTyton, 111-01639, 111-01639

Here are other items made by HELLERMANNTYTON. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty