Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Image Similar


Item no.: 1541105 - 62 
Part number: 37028/25
EAN: 4016139185798
€ 25,99 1 M = € 1,04
Quantity discount

incl. VAT, ex. delivery
Pack
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 10 % / up to € 2,60
Volume discount
* incl. VAT, ex. delivery
Quantity in Pack Price € You save €
1 25,99* ---
5 25,21* 3% = 0,78
10 24,69* 5% = 1,30
50 23,39* 10% = 2,60

Technical data

Category Rubber flexible cable
Cable type H07RN-F
No. of leads 3 G
Cross section (each core) 1.50 mm²
Cross section 3 G 1.50 mm²
Features Flame-retardant, Oil-resistant, Cold-resistant, Harmonised
Colour Black
Outside Ø 11.90 mm
Content 25 m
Nominal voltage 750 V
Nominal voltage U0 450 V
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Packaged Yes
Sold per metre No
Halogen-free No
Shielded No
Manufacturer part # 37028/25
Insulation material Rubber
RoHS-compliant Yes
Min. temperature range (flexible installation) -25 °C
Max. temperature range (flexible installation) +60 °C
Min. temperature range (fixed installation) -30 °C
Max. temperature range (fixed installation) +60 °C
Type H07RN-F 3G1,5 mm² ZW

Other customers also searched for:

Helukabel, 37028/25, H07RN-F 3G1, 5 mm² ZW

Here are other items made by HELUKABEL. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty