Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )



Item no.: 1574607 - 62 
Part number: 9635.010
EAN: 4028177817401
€ 61,99
You save € 4,90
€ 57,09

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Board, 405 mm

Technical data

  • Protection class IP according to IEC 60 529: IP20
  • Number of pins: 3-pin
  • Rated operating voltage: 690 V (AC), 600 V (DC)
  • Rated current (max.): 125 A.

Category Board
Material Polycarbonate (PC), Polyamide
Length 45.1 mm
Width 405 mm
Height 160 mm
Content 1 pc(s)
Type 9635.010
RoHS-compliant Yes

Description

Contact-protected board for the secure recording and contacting the components of the RiLine compact system. Material: PA & PC, fire resistance to UL 94-V0. IEC, UL.

This text is machine translated.

Included in delivery

  • Incl. 2 integrated busbars


Here are other items made by RITTAL. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty