Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 1575717 - 62 
Part number: 1575717
EAN: 4016139293431
€ 80,99
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 3 % / up to € 2,43
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 80,99* ---
10 78,56* 3% = 2,43

VOLTCRAFT IR thermometer IRF 650-12DIP

Technical data

  • IP65

Emissivity 0.11.0
Max. temperature +650 °C
Features Pyrometer
Resolution (temperature) 0.1 °C
Height 52 mm
Basic accuracy 2.5 %
Weight 304 g
Category IR thermometer
Length 185 mm
Calibrated to Manufacturer's standards (no certificate)
Emission level (max.) 1.0
Power supply (details) 9 V
Range (max.) 0.9 m
Min. temperature -35 °C
Width 110 mm
Accuracy ± °C 2.5 °C
Response time 250 ms
Emission level (min.) 0.1
Power supply 9 V battery (1x), included
Display 12:1
Pick-up time (details) 1 s

Highlights & details

  • Dust and waterproof (IP65)
  • Extremely robust and shock proof
  • Display (thermometer) 12:1
  • -35 up to +650 °C
  • Response time 250 ms

Description

ThisVOLTCRAFT;IR thermometer;IRF 650-12DIP enables the contactless measurement of surface temperatures, because it determines the temperature by the infrared energy emitted by each object. Especially useful for measuring the temperature of hot, difficult to access or moving objects. The temperature measuring range is from -35 to +650 °C. A dual laser targeting device facilitates the specification of the measurement range.

Extremely robust IR Thermometer
ThisVOLTCRAFT;IR thermometer;IRF 650-12DIP is ideally suited for electricians, assemblers and service technicians to work in harsh environments. It comes with a wide range of features that make this product an excellent choice.

Heavy duty
The rubber-coated compound enclosure protects meter and device when it's being dropped on a hard surface, able to withstand a fall from 6 feet. And the rubber-coating also provides lots of grip.

Water and moisture protection (IP65)
The measuring device is designed in such a way that rain and snow or even a water jet not lead to defects. This means using the meter on premises with high RH such as production plants, engine rooms and damp garages isn't a problem at all.

Dust and dirt-proof (IP65)
The housing, the sockets and all control elements are completely dust-tight design. Even after many years, the measuring device so ready for use as on the first day.

Non-slip stored
ThisVOLTCRAFT;IR thermometer;IRF 650-12DIP has the gummed housing always slip contact with the surface, no matter how it.

Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

Features

  • Continuous measurement
  • Min/max measurement
  • Average and differential value measurement
  • Data Hold function
  • The alarm threshold value can be set
  • Dual-laser for optical measuring range detection.
  • This text is machine translated.

Included in delivery

  • IR thermometer
  • 9V battery
  • User manual.


Warranty for Voltcraft products

Terms of guarantee

Here are other items made by VOLTCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty