Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )

Product Range Image


Item no.: 1575757 - 05 
Part number: 1575757
EAN: 4016139293448
€ 75,99

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Laser Rangefinder LDM X60

Technical data

  • The charged battery lasts for up to 5000 measurements
  • measuring width (max.) 60 m

Category Laser range finder
Min. reading range 0.05 m
Max. reading range 60 m
Accuracy ± 2 mm
Reading time (max.) 0.5 s
Units of measurement in, ft, m
Functions Area calculator, Inclinometer function, Indirect measurement (trigonometric), Non-stop reading, Volume calculator, Addtion and substraction, Altitude tracking
Weight 135 g
Weight, information incl. batteries
IP rating IP65
Memory 20 measurements
Laser category 2
Laser wavelength 635 nm
Width 49 mm
Height 26 mm
Length 115 mm
Calibrated to Manufacturer's standards (no certificate)

Highlights & details

  • Measuring range 0.05 m - 60 m
  • measuring accuracy of +/- 2 mm
  • IP65 (splash and dust proof)

Description

The laser distance meter is according to IP65 splash-water and dust-protected. The rangefinder is ideal for construction sites, private or small commercial users, because it is very robust, he can survive without prejudice to a fall from a height of 2 m. The battery is rechargeable with a USB-C cable. The device can be up to 20 measurements in the internal memory to save tomorrow also to know what one has measured today or yesterday.

Features

  • Distance measurement
  • area measurement
  • volume measurement
  • indirect measurement (Pythagoras)
  • addition and subtraction function
  • continuous measurement
  • angle finder function
  • Auto Level detection
  • automatic height measurement
  • IP65 (splash and dust proof)
  • Robust (2 meter drop-proof)
  • 2" black-and-white screen
  • measurement reference: front and bottom
  • material: ABS + Rubber
  • Charging Time: 4 - 4.5 hours

Included in delivery

  • 1 x laser distance meter, 1 x USB-C charging cable
  • 1 x storage bag
  • 1x wrist strap
  • 3 x AAA Ni-MH battery (900 mAh x 3)
  • 1 x user manual

Supplied with mounting frame. This text is machine translated.


Here are other items made by TOOLCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty