Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 1587096 - 62 
Part number: RF-4761288
EAN: 4016139315263
€ 76,99
You save € 17,00
€ 59,99

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Renkforce 24-Port patch panel KSV-PATCH-24 PL, lockable

Technical data

  • Weight: 1.29 kg
  • Operating temperature and air humidity: -40 °C ~ 70 °C, 10% -90% RH
  • Storage temperature and air humidity: -40 °C ~ 70 °C, 10% -90% RH

Category Network patch panel
Transfer rate 1 Gbit/s
Specification CAT 6
Rack unit 1 U
Patch panel design Equipped
Connection method LSA+
Connections 24
Width 482 mm
Height 44 mm
Length 115.4 mm

Highlights & details

  • Module carrier with 24 RJ45 ports
  • For mounting in 48.26 cm (19") cabinets
  • With locking function
  • All conventional patch cable fit
  • Category 6 (tested at 250 MHz)

Description

The Renkforce patch panel is made of sturdy steel, and for installation in 48.26 cm (19") network cabinets. Cable installation via the LSA strips.

Lock function
The individual modules are lockable. Once the connected network cable locks can no longer be removed. To unlock is the special tool (RF-431 1477). Afterwards, the cable can be disconnected again as usual.
All conventional patch cable can be used. An expensive storage of special patch cables of different lengths. After the interlock to prevent that cables or devices in a simple way, with molded cables without authorisation can be removed. IT departments can thus service times are reduced.

This text is machine translated.

Features

  • Suitable for AWG 22 - 26
  • Housing material: SPCC steel
  • Housing cover: Aluminum
  • RJ45 connector: 8P8C, gold-plated
  • Pcb: FR-4/UL-94 V0
  • IDC body: fire-resistant ABS UL-94 V0
  • IDC pinning: Bronze & tin-plated
  • Spring base: fire-proof UL 94 V2 PC
  • Heat-shrink tubing: PVC
  • Insulation resistance: 500M ohm (min)
  • Contact resistance: 20m ohm (max)
  • Current strength: 1.5 Ampere
  • OD resistance: 0.1 ohms (max)
  • Voltage strength: 1000VAC RMS @ 60Hz/1 min

Included in delivery

  • Patch panel
  • Installation instructions


Other customers also searched for:

Renkforce, RF-4761288, KSV-PATCH-24PL

Here are other items made by RENKFORCE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty