Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )
close

The item 1595663 - 62 you searched for is unfortunately unavailable. We recommend this alternative item instead:

We recommend this alternative item:

Item no.: 823403 - 62  Part number: 02 02 225
immediate dispatch
€ 23,99
Quantity discount
incl. VAT, ex. delivery



Item no.: 1595663 - 62 
Part number: 1213154
EAN: 4055626212623
€ 140,00
Quantity discount

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
This item is out of stock.
Additional information
24 hr ordering not possible
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 10 % / up to € 14,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 140,00* ---
10 133,00* 5% = 7,00
50 126,00* 10% = 14,00

Crimping pliers CRIMPFOX CENTRUS 10 S

Technical data

Category Squeezer
Manufacturer part # 1213154
Range of use Ferrules, Twin ferrules
Crimp area 0.14 bis 10 mm²
Crimp area (min.) 0.14 mm²
Crimp area (max.) 10 mm²
Crimp area AWG (min.) 26 awg
Crimp area AWG (max.) 8 awg
Length 180 mm
Width 70 mm
Weight 380 g

Description

Crimping pliers with Square crimping for wire sleeves and twin wire end sleeves. Ergonomic grip contour provides for a pleasant, low-fatigue handling.

Features

  • Automatic cross-section adjustment
  • Side introduction
  • Case protection.

This text is machine translated.


 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty