Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )
close

This item is available while stocks last.


Image of Product in Use


Item no.: 1615866 - 62 
Part number: RF-4847598
EAN: 4053199510610
€ 38,99

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Renkforce AirSleeve for notebook and tablet up to 33.8 cm (13.3")

Technical data

Category Laptop bag
Suitable for 33,8 cm (13,3")
Inside width 315 mm
Inside height 240 mm
Internal depth 20 mm
Width 350 mm
Height 250 mm
Features Shockproof
Material Polyester
Weight 275 g
Colour Grey
T 25 mm

Highlights & details

  • Protects the notebook and tablet from dust and scratches
  • Innovative, aufpumpbare air padding protects effectively against shocks and case damage
  • Inclusive of outer pocket for important, smaller utensils
  • Universally suitable for laptops and tablets up to 33.78 cm (13.3")
  • Water-resistant and abrasion-proof

Description

Thanks to the Renkforce Air Sleeve technology, your laptop or even tablet confidently to ground to fall. The innovative honeycomb structure protects with the best absorber of kinetic energy: air!
Pumps simply from the outside air into the honeycomb and your device is 100% protected. Quite simply, as in the case of an air mattress. Of course, this can easily be released again.

Adjustable air cushion
Using the pump button press the air in the cover until the desired pad thickness is reached. Via the drain valve, the air to escape.

Waterproof and resistant to abrasion
The outer material is made of water-resistant TPU-polyester. This protects the notebook and tablet from water, snow, dust or sand. Thanks to the excellent abrasion resistance, the cover even after extended use of as on the first day.

Water repellent zipper
In comparison to other waterproof notebook sleeves, the zipper is difficult to use. The zipper of the Renkforce Air Shield notebook sleeves also works with excellent water resistance smooth and supple.

Incl. outer compartment
No matter whether you chargers, power banks or writing utensils while traveling you - thanks to the additional outer compartment is your accessories always ideal to be kept.

This text is machine translated.

Features

  • Material: TPU-polyester

Included in delivery

  • Laptop bag
  • User manual.


Here are other items made by RENKFORCE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty