Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 1626065 - 62 
Part number: TO-4878195
EAN: 4053199516551
€ 210,00
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
up to 5 % / up to € 10,50
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 210,00* ---
5 205,80* 2% = 4,20
25 199,50* 5% = 10,50

HF soldering station Digital 100 W TOOLCRAFT ST-100 HF 50 up to 480 °C + soldering tip

Technical data

Height 98 mm
Category HF soldering station
Width 124 mm
Operating voltage 230 V AC
Max. power 100 W
Length 176 mm
Max. temperature 480 °C
Features + soldering tip
Min. temperature 50 °C
Weight 3250 g
Weight, information approx.
Power supply (LOV) mains-powered
Display Digital

Highlights & details

  • Ultra-fast heating up through high-frequency induction heating element
  • microprocessor-controlled control system
  • compact and robust aluminum extruded cast housing
  • integrated standby and shutdown functions

Description

Toolcraft ST HF soldering stations feature a built-in microcontroller, heat up quickly, and enable and maintains temperature settings down to the degree. The stations come with a wide range of functions to meet the requirements of an industrial environment.

Unlike conventional stations, HF controlled settings together with a temperature sensor closedto the tip enable shorter heat-up times and quicker temperature boosts. This is a very efficient way to keep temperatures constant over time, making the station a perfect choice for a wide range of tasks in (the electronics) industry and trade.

A state-of-the-art b/w LC screen displays all relevant parameters including actual and setpoint temperatures, a bar graph for heating power, and preset temperatures.

The digital soldering station features three programmable functions keys. Lets you quick-select saved soldering temperatures.

Allows protecting temperature settings with a password to prevent unauthorized people from changing them.

At ESD work stations, the high-resistance 4 mm potential EQ jack enables safe soldering of sensitive ICs.

Features a robust aluminium casing especially designed for heavy duty use.
And thanks to the compact design it doesn't take up much space either.

The iron tip dry cleaner protects the tips, boosting tip life span by preventing temperature shocks, ensuring that the tip is covered with a light coat of solder at all times.

Features 2 tip trays to keep your worktop neat and tidy.

Features

  • Ultra-fast heating up through high-frequency induction heating element
  • microprocessor-controlled control system
  • password protection function
  • compact and robust aluminum extruded cast housing
  • integrated standby and shutdown functions
  • space-saving due to compact design

Included in delivery

  • Soldering iron holder incl.dry cleaner and sponge
  • iron
  • solder tip (pencil-shaped, 0.2 x 25 mm)
  • user manual.

This text is machine translated.


Here are other items made by TOOLCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty