Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 1681517 - 62 
Part number: DN-95123
EAN: 4016032391531
€ 50,99
You save € 3,00
€ 47,99

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

DIGITUS DN -95123 Gigabit Ethernet PoE adapter

Technical data

Category PoE extender
PoE IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)
LAN data transfer rate 1 Gbit/s
Height 40 mm
Length 145 mm
Width 60 mm

Highlights & details

  • Gigabit connection
  • Fan-less design makes for a low-noise operation
  • Attachment points for wall mounting
  • Requires no external power supply
  • Automatic recognition of PoE-enabled devices

Description

The Digitus Gigabit PoE+ Extender, supports the latest network cable and network technology, in order to your Ethernet signal up to 100 meters per unit (up to 500 m total range) to expand. The amplifier is supplied with power via PoE (Power over Ethernet), so you do not need an additional power supply and can also be used there, where no power cables or sockets are available to increase your range considerably. It is for example a perfect, cost-effective and time-saving solution for the security monitoring.

This text is machine translated.

Included in delivery

  • PoE Extender
  • User manual


Here are other items made by DIGITUS PROFESSIONAL. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty