Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 1697735 - 62 
Part number: 500836
EAN: 4058205001243
€ 120,00

incl. VAT, ex. delivery
Variants Unit
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
Ledlenser Torch EX7

Technical data

  • IEC Ex certificate: IECEx BAS 18.0008
  • Gas Group: IIA, IIB and IIC
  • Temperature class gas: T4
  • Ex zone dust: 20
  • Dust Group: IIIA, IIIB, IIIC
  • Max. Surface temperature: 135°C
  • Color temperature [K]: 6000 to 8000
  • Color Rendering Index (CRI): 65.

Colour Yellow, Black
LEDs 1
Material PC
Waterproof Yes
Length 162 mm
Luminous flux (low) 60 lm
Illumination range (low) 70 m
Illumination range (high) 120 m
Light duration (low) 16 h
Luminous flux (high) 200 lm
Category Torch
Bulb type LED
II 1G Ex ia op is IIC T4 Ga · II 1D Ex ia op is IIIC T135°C Da
Light duration (high) 45 h
Temperature range -20 to +40 °C
(Ø) 41 mm
Power supply (LOV) battery-powered
IP rating IP66
0, 20
Weight 232 g
Operating voltage 1.5 V
Weight, information incl. batteries

Highlights & details

  • Adjustable focus
  • High light duration (up to 45 hours)
  • Suitable for the highest gas and dust groups (IIC/IIIC)

Description

If you want to start the roll up your sleeves and gloves, the Ledlenser EX7 is just the right lamp. Because your extra large magnetic switch can be even with the most klobig protective equipment is easy to use. At the same time has the torch the Ex zone 0/20 with patented 3 Advanced Focus System. This means that you are from the tank up to the grain silo in almost any environment protected by gas or dust explosion is at risk. And with a runtime of up to 45 hours.

This text is machine translated.

Features

  • Power and Low Power Light function
  • End cap switch switch
  • Magnetic switch for a simple use with gloves and protective equipment
  • Rotary Switch
  • First ex-torch for Ex zone 0/20 with patented Advanced Focus System
  • Battery cartridge.

Included in delivery

  • Torch EX7
  • 1 battery set
  • User manual.

7-year warranty (if registered), otherwise 5 years.


Warranty conditions of the manufacturer, click the “Downloads tab“

Terms of guarantee

Here are other items made by LEDLENSER. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty