Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 1856528 - 62 
Part number: DP-101ZL3-M-P
EAN: 2050005780467
€ 150,00
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
Back in stock on 21.02.2019
This item is currently out of stock. The item will be available again on the stated date.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 30,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 150,00* ---
5 145,50* 3% = 4,50
10 142,50* 5% = 7,50
50 135,00* 10% = 15,00
100 120,00* 20% = 30,00

Miniature pressure meter DP-100 with IO-Link

Technical data

  • Approvals CE, UL.

Category Pressure sensor
Type DP-101ZL3-M-P
Connector Cable, open end
Cable length 2 m
Type Relative pressure
Outputs PNP
Output signal (max.) 100 mA
Pressure reading range (min.) -1 bar
Pressure reading range (max.) 1 bar
Pressure reading range -1 bar up to 1 bar
Min. operating voltage 12 Vdc
Max. operating voltage 24 Vdc
Operating voltage 12 - 24 Vdc
IP rating IP40
Hose connection M5 IG
Min. temperature -10 °C
Max. temperature +55 °C
Length 42.5 mm
Width 30 mm
Height 30 mm
RoHS-compliant Yes

Highlights & details

  • Simultaneous display of actual and threshold
  • With IO-Link
  • Status indication by LEDS
  • Power-saving mode
  • Adjustable response time of 2.5 - 5000 ms

Description

Pressure sensor miniaturized design (30 x 30 mm). Suitable for air and non-corrosive gases. A digital output. Output can be used as a reference pressure switch input can be switched (definition). Large measurement range for overpressure/vacuum from -1 to 1 bar or 1 to 10 bar. Selectable pressure units: bar, kPa, psi, etc. Three-color dual-LCD-display (red, green, orange). Simultaneous display of actual and threshold Status indication by LEDs. Adjustable response time of 2.5 ms - 5000 ms. Energy saving mode. With IO-Link for data exchange, such as settings, error messages and measured values. Applications: leak test, pressure measurement, pressure monitoring.

This text is machine translated.


Here are other items made by PANASONIC. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty