Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 1856531 - 62 
Part number: DP-102ZL3-M-P-C
EAN: 2050005780498
€ 150,00
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
up to 20 % / up to € 30,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 150,00* ---
5 145,50* 3% = 4,50
10 142,50* 5% = 7,50
50 135,00* 10% = 15,00
100 120,00* 20% = 30,00

Miniature pressure meter DP-100 with IO-Link

Technical data

  • Approvals CE, UL.

Category Pressure sensor
Type DP-102ZL3-M-P-C
Connector M12 (4-pin)
Cable length 2 m
Type Relative pressure
Outputs PNP
Output signal (max.) 100 mA
Pressure reading range (min.) -1 bar
Pressure reading range (max.) 10 bar
Pressure reading range -1 bar up to 10 bar
Min. operating voltage 12 Vdc
Max. operating voltage 24 Vdc
Operating voltage 12 - 24 Vdc
IP rating IP40
Hose connection M5 IG
Min. temperature -10 °C
Max. temperature +55 °C
Length 42.5 mm
Width 30 mm
Height 30 mm
RoHS-compliant Yes

Highlights & details

  • Simultaneous display of actual and threshold
  • With IO-Link
  • Status indication by LEDS
  • Power-saving mode
  • Adjustable response time of 2.5 - 5000 ms

Description

Pressure sensor miniaturized design (30 x 30 mm). Suitable for air and non-corrosive gases. A digital output. Output can be used as a reference pressure switch input can be switched (definition). Large measurement range for overpressure/vacuum from -1 to 1 bar or 1 to 10 bar. Selectable pressure units: bar, kPa, psi, etc. Three-color dual-LCD-display (red, green, orange). Simultaneous display of actual and threshold Status indication by LEDs. Adjustable response time of 2.5 ms - 5000 ms. Energy saving mode. With IO-Link for data exchange, such as settings, error messages and measured values. Applications: leak test, pressure measurement, pressure monitoring.

This text is machine translated.


Here are other items made by PANASONIC. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty