Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 189390 - 62 
Part number: 2RRE45-250X50R L47-A3
EAN: 2050000418549
€ 330,00
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
up to 20 % / up to € 66,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 330,00* ---
5 320,10* 3% = 9,90
10 313,50* 5% = 16,50
50 297,00* 10% = 33,00
100 264,00* 20% = 66,00

Motorized propeller with backward curved blades

Technical data

  • Insulation Class: Motor class F
  • Protection class IP44

Category Axial fan
Type 2RRE45-250X50R L47-A3
Nominal voltage 230 Vac
Max. current consumption 0.68 A
Power 156 W
Noise emission (max.) 73.5 dB (A)
Air flow rate 1400 m³/h
Connection Open end cable
Cable length 0.9 m
Weight 3.4 kg
IP rating IP44
(Ø) 252 mm
Height 103.5 mm

Highlights & details

  • High air flow and pressure increase
  • High efficiency

Description

Motorized propeller highest quality for different air-handling applications. Characteristic are the extremely quiet running, long life and maintenance-free. Designed especially for the demands of running wheels developed engine is characterized by high efficiency and low power consumption. The engine is infinitely electronically or Transformer controlled and can be adapted to any operating point. For cooling, electrical and electronic equipment, for example, in cabinets or racks. Propellers clockwise (seen at intake).

Features

  • Motor protection of internally wired thermal contacts
  • Cable flexible led out (for variable connection)
  • Capacitor

No spiral casing of the propeller is required! Inlet type 16114 available as an accessory.


Here are other items made by ECOFIT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty