Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 196979 - 62 
Part number: 196979
EAN: 4016138734997
€ 43,99
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 8,80
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 43,99* ---
5 42,67* 3% = 1,32
10 41,79* 5% = 2,20
50 39,59* 10% = 4,40
100 35,19* 20% = 8,80

ETC-100+ Thermostat

Technical data

  • Accuracy ±1°C from -40 to 70°C, ± 2°C >70°C
  • Sensor cable length: 3 m

Category Temperature controller
Type ETC-100+
Operating voltage 230 V AC
Min. temperature reading -40 °C
Reading range -40 up to +120 °C
Max. temperature reading +120 °C
Outputs (thermostats) 10 A relay
No. of relay outputs 1
Outputs 1x 230V/10A relay
Sensor type NTC10K
Recess depth 88 mm
Width 75 mm
Height 34.5 mm
Length 88 mm
Mounting type Recess-mount
Assembly dimensions 71 x 30 mm
Sensor type NTC
Manufacturer part # 196979
IP rating IP54 (front)

Highlights & details

  • Read, compare and adjust temperatures
  • Incl. temperature sensor and 3 m cable

Description

ETC-100 and ETC-200 thermostats are durable and easy to use. The ETC-100+ has been designed for cooling (relay kicks in when the temperature exceeds the upper limit). The ETC-200+ is suitable for both cooling and heating and comes with two relay outputs. Cooling mode ETC-100+ and ETC-200+ allows you to select on-delays between 0 to 30 . Moreover, a warning tone tells you if the sensor isn't properly connected, or if the temperature exceeds the operating temperature range (-40 to +120°C). The ETC-200+ coolling mode also features auto-defrost.

This text is machine translated.


Warranty for Voltcraft products

Terms of guarantee

Here are other items made by VOLTCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty