Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10€ Voucher for all orders over 49,99€. Only valid until 24.06.2018 at conrad.com. Vouchers cannot be combined.

Shopping
cart ( 0 )



Item no.: 197349 - 62 
Part number: 6AV6651-7KA01-3AA4
EAN: 4019169669610
€ 729,00

incl. VAT, ex. delivery
Pack
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
PLC starter kit Siemens S7-1200+KTP400 BASIC 6AV6651-7KA01-3AA4 115 V AC, 230 V AC

Technical data

Category PLC starter kit
Interfaces Integrated RJ45, RS 232 and RS485 optional
No. of relay outputs (max.) 6
No. of outputs (max.) 6
No. of digital inputs (max.) 8
Supported protocols TCP / IP, ISO-on-TCP, USS drive protocol, Modbus Master / Slave
No. of inputs (max.) 8
Clock Summer / winter changeover
Operating voltage 85 - 264 V AC
Max. operating voltage 264 V AC
Min. operating voltage 85 V AC
Operating voltage 115 V AC, 230 V AC
Data storage 25 kB
Type S7-1200+KTP400 BASIC
Manufacturer part # 6AV6651-7KA01-3AA4
Display Yes

Highlights & details

  • 3.8" (9.31 cm) STN touch display in colour
  • 4 freely configurable tactile keys
  • 320 x 240 pixels

Description

The SIMATIC S7-1200 beginners box as the economical complete offer is now also available with HMI-panel, and that too optionally with the monochromatic 3" (7,62 cm) Panel KP300, the 3.8" (9.31 cm) panel KTP400 Colour, or with the 5.7" (13.96 cm) panel KTP600 Colour. Thus you can immediately use the benefit of simple communication between control and panel via the built-in PROFINET interface.

The new SIMATIC S7-1200 control is modular and compact and thus perfectly suitable for a large range of applications. It is ideally suited for holistic and integrated automation solutions. Thus you can achieve an unmatched measure of efficiency in simple, but highly precise automation task with the high performance SIMATIC S7-1200 control and the new fully integrated engineering system: SIMATIC STEP 7 basic. You can start very quickly with the components of the SIMATIC S7-1200 Starter Kits

Included in delivery

  • CPU 1212C AC/DC/RLY
  • SIMATIC HMI Basic Panel KTP-400
  • SIMATIC STEP 7 Basic V13 6ES7822-0AA03-0YA5
  • Digital input simulator SIM 1274
  • SIMATIC Industrial Ethernet TP Cord
  • SIMATIC S7-1200 Documentation CD


Here are other items made by SIEMENS. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty